
500D106M100CB2A | |
---|---|
DigiKey Part Number | 500D106M100CB2A-ND |
Manufacturer | |
Manufacturer Product Number | 500D106M100CB2A |
Description | CAP ALUM 10UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.689" L (8.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,68000 € | 4,68 € |
10 | 3,23400 € | 32,34 € |
50 | 2,63380 € | 131,69 € |
100 | 2,44470 € | 244,47 € |
560 | 2,10207 € | 1.177,16 € |
1.120 | 2,00307 € | 2.243,44 € |
2.800 | 1,89754 € | 5.313,11 € |
Unit Price without VAT: | 4,68000 € |
---|---|
Unit Price with VAT: | 5,56920 € |