
40D305F150CC2 | |
---|---|
DigiKey Part Number | 40D305F150CC2-ND |
Manufacturer | |
Manufacturer Product Number | 40D305F150CC2 |
Description | CAP ALUM 3UF 150V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 µF 150 V Aluminum Electrolytic Capacitors 63.33Ohm 500 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 63.33Ohm | |
Lifetime @ Temp. | 500 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | - | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
335 | 3,28788 € | 1.101,44 € |
Unit Price without VAT: | 3,28788 € |
---|---|
Unit Price with VAT: | 3,91258 € |