7 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D705F250EE7

DigiKey Part Number
39D705F250EE7-ND
Manufacturer
Manufacturer Product Number
39D705F250EE7
Description
CAP ALUM 7UF 250V AXIAL TH
Customer Reference
Detailed Description
7 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
500 Hrs @ 85°C
Mfr
Operating Temperature
-20°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Discontinued at DigiKey
Size / Dimension
0.512" Dia x 1.142" L (13.00mm x 29.00mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.