cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D606F100GE6

DigiKey Part Number
39D606F100GE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
39D606F100GE6
Description
CAP ALUM 60UF 100V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
60 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.760" Dia x 1.142" L (19.30mm x 29.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8712,45494 €1.083,58 €
Manufacturers Standard Package
Unit Price without VAT:12,45494 €
Unit Price with VAT:14,82138 €