cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D408G015JL6

DigiKey Part Number
39D408G015JL6-ND
Manufacturer
Manufacturer Product Number
39D408G015JL6
Description
CAP ALUM 4000UF 15V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4000 µF 15 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
15 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.012" Dia x 2.142" L (25.70mm x 54.40mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9012,28222 €1.105,40 €
Manufacturers Standard Package
Unit Price without VAT:12,28222 €
Unit Price with VAT:14,61584 €