2600 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D268G040JS6

DigiKey Part Number
39D268G040JS6-ND
Manufacturer
Manufacturer Product Number
39D268G040JS6
Description
CAP ALUM 2600UF 40V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2600 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
500 Hrs @ 85°C
Mfr
Operating Temperature
-20°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
1.012" Dia x 3.142" L (25.70mm x 79.80mm)
Capacitance
Mounting Type
Tolerance
-10%, +75%
Package / Case
Axial, Can
Voltage - Rated
40 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8115,02074 €1.216,68 €
Manufacturers Standard Package
Unit Price without VAT:15,02074 €
Unit Price with VAT:17,87468 €