
39D257G075JE6 | |
---|---|
DigiKey Part Number | 39D257G075JE6-ND |
Manufacturer | |
Manufacturer Product Number | 39D257G075JE6 |
Description | CAP ALUM 250UF 75V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.012" Dia x 1.142" L (25.70mm x 29.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,91000 € | 19,91 € |
10 | 14,95500 € | 149,55 € |
95 | 12,31926 € | 1.170,33 € |
190 | 11,77995 € | 2.238,19 € |
570 | 11,37793 € | 6.485,42 € |
Unit Price without VAT: | 19,91000 € |
---|---|
Unit Price with VAT: | 23,69290 € |