
39D206F450GL6 | |
---|---|
DigiKey Part Number | 39D206F450GL6-ND |
Manufacturer | |
Manufacturer Product Number | 39D206F450GL6 |
Description | CAP ALUM 20UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 20 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.760" Dia x 2.142" L (19.30mm x 54.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |