
39D205F400EE6 | |
---|---|
DigiKey Part Number | 39D205F400EE6-ND |
Manufacturer | |
Manufacturer Product Number | 39D205F400EE6 |
Description | CAP ALUM 2UF 400V AXIAL TH |
Customer Reference | |
Detailed Description | 2 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 1.142" L (13.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |