
39D107F250HL6 | |
---|---|
DigiKey Part Number | 39D107F250HL6-ND |
Manufacturer | |
Manufacturer Product Number | 39D107F250HL6 |
Description | CAP ALUM 100UF 250V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.886" Dia x 2.142" L (22.50mm x 54.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 € | 20,21 € |
10 | 15,19300 € | 151,93 € |
91 | 12,56286 € | 1.143,22 € |
182 | 12,01044 € | 2.185,90 € |
546 | 11,58559 € | 6.325,73 € |
Unit Price without VAT: | 20,21000 € |
---|---|
Unit Price with VAT: | 24,04990 € |