cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D107F150FP6E3

DigiKey Part Number
39D107F150FP6E3-ND
Manufacturer
Manufacturer Product Number
39D107F150FP6E3
Description
CAP ALUM 100UF 150V AXIAL TH
Customer Reference
Detailed Description
100 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.634" Dia x 2.642" L (16.10mm x 67.10mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.