cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DY682F075AL2A

DigiKey Part Number
36DY682F075AL2A-ND
Manufacturer
Manufacturer Product Number
36DY682F075AL2A
Description
CAP ALUM 6800UF 75V SCREW CHAS M
Customer Reference
Detailed Description
6800 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
75 V
ESR (Equivalent Series Resistance)
30mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.5 A @ 120 Hz
Ripple Current @ High Frequency
8.625 A @ 1 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.453" Dia (36.90mm)
Height - Seated (Max)
3.752" (95.30mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.