
36DY473F015AM2A | |
---|---|
DigiKey Part Number | 36DY473F015AM2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DY473F015AM2A |
Description | CAP ALUM 47000UF 15V SCREW CHAS |
Customer Reference | |
Detailed Description | 47000 µF 15 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 15 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.909 A @ 1 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.453" Dia (36.90mm) | |
Height - Seated (Max) | 2.752" (69.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |