
36DY332F350DC2A | |
---|---|
DigiKey Part Number | 36DY332F350DC2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DY332F350DC2A |
Description | CAP ALUM 3300UF 350V SCREW CHAS |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 44mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.05 A @ 1 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.079" Dia (78.20mm) | |
Height - Seated (Max) | 4.252" (108.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |