Parametric Equivalent

36DY104F040DC2A | |
|---|---|
DigiKey Part Number | 36DY104F040DC2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DY104F040DC2A |
Description | CAP ALUM 100000UF 40V SCREW CHAS |
Customer Reference | |
Detailed Description | 100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29.7 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 32.67 A @ 1 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance -10%, +50% | Size / Dimension 3.079" Dia (78.20mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.252" (108.00mm) |
ESR (Equivalent Series Resistance) 5.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D500LPN104TEA5U | Chemi-Con | 10 | 565-E36D500LPN104TEA5U-ND | 35,20000 € | Parametric Equivalent |


