MFR Recommended

36DX982G100CC2A | |
|---|---|
DigiKey Part Number | 36DX982G100CC2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DX982G100CC2A |
Description | CAP ALUM 9800UF 100V SCREW CHAS |
Customer Reference | |
Detailed Description | 9800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Obsolete | Size / Dimension 2.579" Dia (65.50mm) |
Capacitance | Height - Seated (Max) 4.252" (108.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210619103E3 | Vishay Beyschlag/Draloric/BC Components | 106 | 56-MAL210619103E3-ND | 73,24000 € | MFR Recommended |


