Parametric Equivalent

36DX822F150CD2A | |
|---|---|
DigiKey Part Number | 36DX822F150CD2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DX822F150CD2A |
Description | CAP ALUM 8200UF 150V SCREW CHAS |
Customer Reference | |
Detailed Description | 8200 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Obsolete | Size / Dimension 2.579" Dia (65.50mm) |
Capacitance | Height - Seated (Max) 4.752" (120.70mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 150 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D201LPN822TDB7U | Chemi-Con | 17 | 565-E36D201LPN822TDB7U-ND | 31,95000 € | Parametric Equivalent |


