
36DX722F200CF2A | |
|---|---|
DigiKey Part Number | 36DX722F200CF2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DX722F200CF2A |
Description | CAP ALUM 7200UF 200V SCREW CHAS |
Customer Reference | |
Detailed Description | 7200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Obsolete | Size / Dimension 2.579" Dia (65.50mm) |
Capacitance | Height - Seated (Max) 5.752" (146.10mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |

