36DX501F250AB2A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 29,10087 €
Datasheet
36DX501F250AB2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DX501F250AB2A

DigiKey Part Number
36DX501F250AB2A-ND
Manufacturer
Manufacturer Product Number
36DX501F250AB2A
Description
CAP ALUM 500UF 250V SCREW CHAS M
Customer Reference
Detailed Description
500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.453" Dia (36.90mm)
Height - Seated (Max)
3.252" (82.60mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes