
36DX472F400DG2D | |
|---|---|
DigiKey Part Number | 36DX472F400DG2D-ND |
Manufacturer | |
Manufacturer Product Number | 36DX472F400DG2D |
Description | CAP ALUM 4700UF 400V SCREW CHAS |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Voltage - Rated 400 V |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Polarization Polar |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
Tolerance -10%, +50% | Package / Case Radial, Can - Screw Terminals |

