
36DX381F350AC2B | |
|---|---|
DigiKey Part Number | 36DX381F350AC2B-ND |
Manufacturer | |
Manufacturer Product Number | 36DX381F350AC2B |
Description | CAP ALUM 380UF 350V SCREW CHAS M |
Customer Reference | |
Detailed Description | 380 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Obsolete | Size / Dimension 1.453" Dia (36.90mm) |
Capacitance | Height - Seated (Max) 4.252" (108.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |

