Image for 36DX372F350DF2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DX372F350DF2A

DigiKey Part Number
36DX372F350DF2A-ND
Manufacturer
Manufacturer Product Number
36DX372F350DF2A
Description
CAP ALUM 3700UF 350V SCREW CHAS
Customer Reference
Detailed Description
3700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.079" Dia (78.20mm)
Height - Seated (Max)
5.752" (146.10mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.