
36DX292F200EC2B | |
|---|---|
DigiKey Part Number | 36DX292F200EC2B-ND |
Manufacturer | |
Manufacturer Product Number | 36DX292F200EC2B |
Description | CAP ALUM 2900UF 200V SCREW CHAS |
Customer Reference | |
Detailed Description | 2900 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.752" (19.10mm) |
Part Status Obsolete | Size / Dimension 1.827" Dia (46.40mm) |
Capacitance | Height - Seated (Max) 4.252" (108.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |

