
36DX253G075DC2A | |
|---|---|
DigiKey Part Number | 36DX253G075DC2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DX253G075DC2A |
Description | CAP ALUM 25000UF 75V SCREW CHAS |
Customer Reference | |
Detailed Description | 25000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Obsolete | Size / Dimension 3.079" Dia (78.20mm) |
Capacitance | Height - Seated (Max) 4.252" (108.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 75 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |

