Image for 36D283G030CD2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36D283G030CD2A

DigiKey Part Number
36D283G030CD2A-ND
Manufacturer
Manufacturer Product Number
36D283G030CD2A
Description
CAP ALUM 28000UF 30V SCREW CHAS
Customer Reference
Detailed Description
28000 µF 30 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.126" (28.60mm)
Part Status
Obsolete
Size / Dimension
2.579" Dia (65.50mm)
Capacitance
Height - Seated (Max)
4.752" (120.70mm)
Tolerance
-10%, +75%
Mounting Type
Voltage - Rated
30 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.