
36D104F030DF2B | |
|---|---|
DigiKey Part Number | 36D104F030DF2B-ND |
Manufacturer | |
Manufacturer Product Number | 36D104F030DF2B |
Description | CAP ALUM 100000UF 30V SCREW CHAS |
Customer Reference | |
Detailed Description | 100000 µF 30 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Obsolete | Size / Dimension 3.079" Dia (78.20mm) |
Capacitance | Height - Seated (Max) 5.752" (146.10mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 30 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 85°C |

