Image for 34D656F300HP2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34D656F300HP2

DigiKey Part Number
34D656F300HP2-ND
Manufacturer
Manufacturer Product Number
34D656F300HP2
Description
CAP ALUM 65UF 300V AXIAL TH
Customer Reference
Detailed Description
65 µF 300 V Aluminum Electrolytic Capacitors Axial, Can 3.3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.3Ohm
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
458 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Size / Dimension
0.875" Dia x 2.625" L (22.22mm x 66.68mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Voltage - Rated
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.