
34D505D450FJ0 | |
---|---|
DigiKey Part Number | 34D505D450FJ0-ND |
Manufacturer | |
Manufacturer Product Number | 34D505D450FJ0 |
Description | CAP ALUM 5UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 5 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 41Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 41Ohm | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.625" Dia x 1.625" L (15.88mm x 41.28mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |