
34D457H035HL6 | |
---|---|
DigiKey Part Number | 34D457H035HL6-ND |
Manufacturer | |
Manufacturer Product Number | 34D457H035HL6 |
Description | CAP ALUM 450UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 450 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +100% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.875" Dia x 2.125" L (22.22mm x 53.98mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
91 | 11,87725 € | 1.080,83 € |
Unit Price without VAT: | 11,87725 € |
---|---|
Unit Price with VAT: | 14,13393 € |