
30D337M050DH2A | |
---|---|
DigiKey Part Number | 30D337M050DH2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D337M050DH2A |
Description | CAP ALUM 330UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 785mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 785mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 551 mA @ 120 Hz | |
Ripple Current @ High Frequency | 771.4 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.374" Dia x 1.496" L (9.50mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | 2,65702 € | 1.115,95 € |
Unit Price without VAT: | 2,65702 € |
---|---|
Unit Price with VAT: | 3,16185 € |