Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D257G016DF5

DigiKey Part Number
30D257G016DF5-ND
Manufacturer
Manufacturer Product Number
30D257G016DF5
Description
CAP ALUM 250UF 16V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
250 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.374" Dia x 1.260" L (9.50mm x 32.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,30000 €6,30 €
104,41900 €44,19 €
503,64460 €182,23 €
3803,04150 €1.155,77 €
7602,89989 €2.203,92 €
1.1402,82848 €3.224,47 €
2.6602,74723 €7.307,63 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €