
30D228M040LS2A | |
|---|---|
DigiKey Part Number | 30D228M040LS2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D228M040LS2A |
Description | CAP ALUM 2200UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 125mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 125mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.856 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.575" L (18.00mm x 40.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 5,72768 € | 1.260,09 € |
| Unit Price without VAT: | 5,72768 € |
|---|---|
| Unit Price with VAT: | 6,81594 € |

