Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D156M063BB2A

DigiKey Part Number
30D156M063BB2A-ND
Manufacturer
Manufacturer Product Number
30D156M063BB2A
Description
CAP ALUM 15UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 16.58Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
16.58Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
108.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.689" L (6.30mm x 17.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5701,97477 €1.125,62 €
Manufacturers Standard Package
Unit Price without VAT:1,97477 €
Unit Price with VAT:2,34998 €