
30D108M063GK2A | |
---|---|
DigiKey Part Number | 30D108M063GK2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D108M063GK2A |
Description | CAP ALUM 1000UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 242mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 242mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.272 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.752" L (16.00mm x 44.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
231 | 8,58312 € | 1.982,70 € |
Unit Price without VAT: | 8,58312 € |
---|---|
Unit Price with VAT: | 10,21391 € |