
30D107M200LS2A | |
---|---|
DigiKey Part Number | 30D107M200LS2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D107M200LS2A |
Description | CAP ALUM 100UF 20% 200V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 1.609Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 1.609Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 571 mA @ 120 Hz | |
Ripple Current @ High Frequency | 913.6 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.575" L (18.00mm x 40.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |