Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D107M010BB2A

DigiKey Part Number
30D107M010BB2A-ND
Manufacturer
Manufacturer Product Number
30D107M010BB2A
Description
CAP ALUM 100UF 20% 10V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 3.561Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
3.561Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Ripple Current @ High Frequency
205.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.689" L (6.30mm x 17.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,19400 €31,94 €
502,60060 €130,03 €
1002,41360 €241,36 €
5602,07432 €1.161,62 €
1.1201,97630 €2.213,46 €
2.8001,87180 €5.241,04 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €