
299D476X9025FB1E3 | |
---|---|
DigiKey Part Number | 299D476X9025FB1E3-ND |
Manufacturer | |
Manufacturer Product Number | 299D476X9025FB1E3 |
Description | CAP TANT 47UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D476X9025FB1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height - Seated (Max) | 0.620" (15.74mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 8,11120 € | 811,12 € |
Unit Price without VAT: | 8,11120 € |
---|---|
Unit Price with VAT: | 9,65233 € |