Similar
Similar
Parametric Equivalent

299D475X0035CB6 | |
|---|---|
DigiKey Part Number | 299D475X0035CB6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 299D475X0035CB6 |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D475X0035CB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.280" L x 0.230" W (7.10mm x 5.84mm) | |
Height - Seated (Max) | 0.380" (9.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04597 € | 1.045,97 € |
| Unit Price without VAT: | 1,04597 € |
|---|---|
| Unit Price with VAT: | 1,24470 € |


