
299D336X9020EB1E3 | |
---|---|
DigiKey Part Number | 299D336X9020EB1E3-ND |
Manufacturer | |
Manufacturer Product Number | 299D336X9020EB1E3 |
Description | CAP TANT 33UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 20 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D336X9020EB1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.340" L x 0.340" W (8.63mm x 8.63mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,00560 € | 300,56 € |
Unit Price without VAT: | 3,00560 € |
---|---|
Unit Price with VAT: | 3,57666 € |