299D336X0016DB6E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,84433 €
Datasheet
299D104X0035AB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D336X0016DB6E3

DigiKey Part Number
299D336X0016DB6E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D336X0016DB6E3
Description
CAP TANT 33UF 20% 16V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D336X0016DB6E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.280" L x 0.270" W (7.10mm x 6.85mm)
Height - Seated (Max)
0.440" (11.17mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,84433 €1.844,33 €
Manufacturers Standard Package
Unit Price without VAT:1,84433 €
Unit Price with VAT:2,19475 €