299D227X9010FB6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,53784 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,53784 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,53784 €
Datasheet
299D104X0035AB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D227X9010FB6

DigiKey Part Number
299D227X9010FB6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D227X9010FB6
Description
CAP TANT 220UF 10% 10V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D227X9010FB6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Height - Seated (Max)
0.620" (15.74mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,53784 €3.768,92 €
Manufacturers Standard Package
Unit Price without VAT:7,53784 €
Unit Price with VAT:8,97003 €