298D 0603 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D226X0010M2T

DigiKey Part Number
718-1718-2-ND - Tape & Reel (TR)
718-1718-1-ND - Cut Tape (CT)
718-1718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D226X0010M2T
Description
CAP TANT 22UF 20% 10V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D226X0010M2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,08900 €10,89 €
500,87840 €43,92 €
1000,81340 €81,34 €
5000,70342 €351,71 €
1.0000,66938 €669,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,63066 €2.522,64 €
8.0000,61128 €4.890,24 €
12.0000,60157 €7.218,84 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €