298D 0603 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D155X0010M2T

DigiKey Part Number
718-1893-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
298D155X0010M2T
Description
CAP TANT 1.5UF 20% 10V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D155X0010M2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
14Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.031" (0.80mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31642 €1.265,68 €
Manufacturers Standard Package
Unit Price without VAT:0,31642 €
Unit Price with VAT:0,37654 €