
298D106X06R3M2T | |
---|---|
DigiKey Part Number | 718-1160-2-ND - Tape & Reel (TR) 718-1160-1-ND - Cut Tape (CT) 718-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D106X06R3M2T |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D106X06R3M2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,76900 € | 7,69 € |
50 | 0,60880 € | 30,44 € |
100 | 0,55970 € | 55,97 € |
500 | 0,47658 € | 238,29 € |
1.000 | 0,45086 € | 450,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,42050 € | 1.682,00 € |
8.000 | 0,40585 € | 3.246,80 € |
12.000 | 0,39851 € | 4.782,12 € |
20.000 | 0,39038 € | 7.807,60 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |