
298D106X0025A2T | |
---|---|
DigiKey Part Number | 718-298D106X0025A2TTR-ND - Tape & Reel (TR) 718-298D106X0025A2TCT-ND - Cut Tape (CT) 718-298D106X0025A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D106X0025A2T |
Description | 298D106X0025A2T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 0,94600 € | 9,46 € |
50 | 0,75760 € | 37,88 € |
100 | 0,69950 € | 69,95 € |
500 | 0,60120 € | 300,60 € |
1.000 | 0,57079 € | 570,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,55666 € | 1.113,32 € |
4.000 | 0,53564 € | 2.142,56 € |
6.000 | 0,52510 € | 3.150,60 € |
10.000 | 0,51342 € | 5.134,20 € |
14.000 | 0,50659 € | 7.092,26 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |