
298D105X9016M2T | |
---|---|
DigiKey Part Number | 718-1158-2-ND - Tape & Reel (TR) 718-1158-1-ND - Cut Tape (CT) 718-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D105X9016M2T |
Description | CAP TANT 1UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D105X9016M2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,62500 € | 6,25 € |
50 | 0,49060 € | 24,53 € |
100 | 0,44900 € | 44,90 € |
500 | 0,37856 € | 189,28 € |
1.000 | 0,35679 € | 356,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,33062 € | 1.322,48 € |
8.000 | 0,31823 € | 2.545,84 € |
12.000 | 0,31202 € | 3.744,24 € |
20.000 | 0,30514 € | 6.102,80 € |
28.000 | 0,30112 € | 8.431,36 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |