298D 0603 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D105X0025M2T

DigiKey Part Number
718-1614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
298D105X0025M2T
Description
CAP TANT 1UF 20% 25V 0603
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 0603 (1608 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D105X0025M2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.