
293D687X06R3E2TE3 | |
---|---|
DigiKey Part Number | 718-1754-2-ND - Tape & Reel (TR) 718-1754-1-ND - Cut Tape (CT) 718-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D687X06R3E2TE3 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D687X06R3E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,99000 € | 1,99 € |
10 | 1,35900 € | 13,59 € |
50 | 1,10780 € | 55,39 € |
100 | 1,03040 € | 103,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,93253 € | 373,01 € |
800 | 0,88851 € | 710,81 € |
1.200 | 0,86647 € | 1.039,76 € |
2.000 | 0,84202 € | 1.684,04 € |
2.800 | 0,82773 € | 2.317,64 € |
4.000 | 0,81398 € | 3.255,92 € |
4.800 | 0,80747 € | 3.875,86 € |
9.600 | 0,78552 € | 7.540,99 € |
10.000 | 0,78436 € | 7.843,60 € |
Unit Price without VAT: | 1,99000 € |
---|---|
Unit Price with VAT: | 2,36810 € |