
293D686X96R3B2TE3 | |
---|---|
DigiKey Part Number | 718-1156-2-ND - Tape & Reel (TR) 718-1156-1-ND - Cut Tape (CT) 718-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X96R3B2TE3 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X96R3B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,34200 € | 3,42 € |
50 | 0,26000 € | 13,00 € |
100 | 0,23490 € | 23,49 € |
500 | 0,19214 € | 96,07 € |
1.000 | 0,17893 € | 178,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17143 € | 342,86 € |
4.000 | 0,16231 € | 649,24 € |
6.000 | 0,15775 € | 946,50 € |
10.000 | 0,15269 € | 1.526,90 € |
14.000 | 0,14973 € | 2.096,22 € |
20.000 | 0,14688 € | 2.937,60 € |
24.000 | 0,14553 € | 3.492,72 € |
48.000 | 0,14099 € | 6.767,52 € |
50.000 | 0,14075 € | 7.037,50 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |