
293D686X0010D2TE3 | |
---|---|
DigiKey Part Number | 718-293D686X0010D2TE3TR-ND - Tape & Reel (TR) 718-293D686X0010D2TE3CT-ND - Cut Tape (CT) 718-293D686X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X0010D2TE3 |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X0010D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,40000 € | 4,00 € |
50 | 0,30600 € | 15,30 € |
100 | 0,27720 € | 27,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,23318 € | 116,59 € |
1.000 | 0,21786 € | 217,86 € |
1.500 | 0,21019 € | 315,28 € |
2.500 | 0,20168 € | 504,20 € |
3.500 | 0,19671 € | 688,49 € |
5.000 | 0,19194 € | 959,70 € |
6.000 | 0,18967 € | 1.138,02 € |
12.000 | 0,18205 € | 2.184,60 € |
12.500 | 0,18164 € | 2.270,50 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |